
BFN802LED | |
|---|---|
DigiKey Part Number | 2240-BFN802LED-ND |
Manufacturer | |
Manufacturer Product Number | BFN802LED |
Description | 2FAN OVERHD IONZIER W/LED LIGHT |
Customer Reference | |
Detailed Description | Ionizer Overhead 120VAC, 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 120VAC, 220VAC |
