



TBA 1-2422HI | |
|---|---|
DigiKey Part Number | 1951-3427-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2422HI |
Description | DC DC CONVERTER +/-12V 984MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2422HI Models |
Category | Current - Output (Max) 41mA, 41mA |
Mfr | Power (Watts) 984 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-2412D | Recom Power | 214 | 945-1187-ND | €8.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.54000 | €3.54 |
| 5 | €3.37000 | €16.85 |
| 10 | €3.30000 | €33.00 |
| 30 | €3.19267 | €95.78 |
| 50 | €3.14340 | €157.17 |
| 100 | €3.07820 | €307.82 |
| 250 | €2.99392 | €748.48 |
| 500 | €2.93174 | €1,465.87 |
| Unit Price without VAT: | €3.54000 |
|---|---|
| Unit Price with VAT: | €4.31880 |
