
AB37S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB37S-R1TR-ND - Tape & Reel (TR) 3008-AB37S-R1CT-ND - Cut Tape (CT) 3008-AB37S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB37S-R1 |
Description | SOP-4, 400V / 120MA, SSR RELAY S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.19700 | €11.97 |
| 25 | €1.14360 | €28.59 |
| 50 | €1.10440 | €55.22 |
| 100 | €1.06670 | €106.67 |
| 250 | €1.01872 | €254.68 |
| 500 | €0.98376 | €491.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.95002 | €950.02 |
| 2,000 | €0.91739 | €1,834.78 |
| 3,000 | €0.89882 | €2,696.46 |
| 5,000 | €0.87594 | €4,379.70 |
| 7,000 | €0.86119 | €6,028.33 |
| 10,000 | €0.84582 | €8,458.20 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.63480 |
