
AA37F-R1 | |
|---|---|
DigiKey Part Number | 3008-AA37F-R1TR-ND - Tape & Reel (TR) 3008-AA37F-R1CT-ND - Cut Tape (CT) 3008-AA37F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA37F-R1 |
Description | SMD-6, 60V / 550MA, SSR RELAY SP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.81200 | €18.12 |
| 25 | €1.73120 | €43.28 |
| 50 | €1.67180 | €83.59 |
| 100 | €1.61460 | €161.46 |
| 250 | €1.54180 | €385.45 |
| 500 | €1.48888 | €744.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.43777 | €1,437.77 |
| 2,000 | €1.38837 | €2,776.74 |
| 3,000 | €1.36025 | €4,080.75 |
| 5,000 | €1.32561 | €6,628.05 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.47660 |