N-Channel 40 V 80A (Tc) 630mW (Ta), 86W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN3R704PL,L1Q

DigiKey Part Number
TPN3R704PLL1QTR-ND - Tape & Reel (TR)
TPN3R704PLL1QCT-ND - Cut Tape (CT)
TPN3R704PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN3R704PL,L1Q
Description
MOSFET N-CH 40V 80A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 630mW (Ta), 86W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN3R704PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta), 86W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.62700€6.27
100€0.41210€41.21
500€0.31958€159.79
1,000€0.28978€289.78
2,000€0.26472€529.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.23046€1,152.30
10,000€0.21420€2,142.00
15,000€0.21300€3,195.00
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.22000