Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292-4(LGBTR,E

DigiKey Part Number
TLP292-4(LGBTRETR-ND - Tape & Reel (TR)
TLP292-4(LGBTRECT-ND - Cut Tape (CT)
TLP292-4(LGBTREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(LGBTR,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP292-4(LGBTR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 500µA
Current Transfer Ratio (Max)
600% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.49000€1.49
10€1.05800€10.58
100€0.80000€80.00
500€0.68590€342.95
1,000€0.64864€648.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.61706€1,234.12
4,000€0.59031€2,361.24
6,000€0.57662€3,459.72
10,000€0.56117€5,611.70
14,000€0.55199€7,727.86
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.81780