Parametric Equivalent

TLP172GAM(E | |
|---|---|
DigiKey Part Number | 264-TLP172GAM(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP172GAM(E |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 65 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
