


TCR5BM10A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR5BM10A,L3FTR-ND - Tape & Reel (TR) 264-TCR5BM10A,L3FCT-ND - Cut Tape (CT) 264-TCR5BM10A,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM10A,L3F |
Description | IC REG LINEAR 1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5BM10A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.15320 | €3.83 |
| 100 | €0.13190 | €13.19 |
| 250 | €0.12156 | €30.39 |
| 500 | €0.11534 | €57.67 |
| 1,000 | €0.11023 | €110.23 |
| 2,500 | €0.10482 | €262.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.10156 | €507.80 |
| 10,000 | €0.09887 | €988.70 |
| 15,000 | €0.09753 | €1,462.95 |
| 25,000 | €0.09604 | €2,401.00 |
| 35,000 | €0.09517 | €3,330.95 |
| 50,000 | €0.09433 | €4,716.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |