
TC7SZ05F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ05FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ05FLJ(CTCT-ND - Cut Tape (CT) TC7SZ05FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ05F,LJ(CT |
Description | IC INVERTER 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ05F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06720 | €1.68 |
| 100 | €0.05650 | €5.65 |
| 250 | €0.05160 | €12.90 |
| 500 | €0.04858 | €24.29 |
| 1,000 | €0.04613 | €46.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04178 | €125.34 |
| 6,000 | €0.04034 | €242.04 |
| 9,000 | €0.03961 | €356.49 |
| 15,000 | €0.03881 | €582.15 |
| 21,000 | €0.03834 | €805.14 |
| 30,000 | €0.03789 | €1,136.70 |
| 75,000 | €0.03692 | €2,769.00 |
| 150,000 | €0.03633 | €5,449.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |
