
RN1902,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1902,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1902,LXHF(CT-ND - Cut Tape (CT) 264-RN1902,LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1902,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package US6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 100 | €0.17410 | €17.41 |
| 500 | €0.13064 | €65.32 |
| 1,000 | €0.11658 | €116.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09869 | €296.07 |
| 6,000 | €0.08967 | €538.02 |
| 9,000 | €0.08507 | €765.63 |
| 15,000 | €0.07990 | €1,198.50 |
| 21,000 | €0.07683 | €1,613.43 |
| 30,000 | €0.07386 | €2,215.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |