
HN1A01FE-Y,LF | |
|---|---|
DigiKey Part Number | HN1A01FE-YLFTR-ND - Tape & Reel (TR) HN1A01FE-YLFCT-ND - Cut Tape (CT) HN1A01FE-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FE-Y,LF |
Description | TRANS 2PNP DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FE-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package ES6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1A01FE-Y,LF | Toshiba Semiconductor and Storage | 2,055 | HN1A01FE-YLFCT-ND | €0.27000 | Parametric Equivalent |
| HN1A01FE-Y,LXHF | Toshiba Semiconductor and Storage | 5,001 | 264-HN1A01FE-YLXHFCT-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10420 | €10.42 |
| 500 | €0.07688 | €38.44 |
| 1,000 | €0.06804 | €68.04 |
| 2,000 | €0.06059 | €121.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05430 | €217.20 |
| 8,000 | €0.04901 | €392.08 |
| 12,000 | €0.04631 | €555.72 |
| 20,000 | €0.04327 | €865.40 |
| 28,000 | €0.04147 | €1,161.16 |
| 40,000 | €0.03972 | €1,588.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |
