


CMS20I40A(TE12L,QM | |
|---|---|
DigiKey Part Number | 264-CMS20I40A(TE12L,QMTR-ND - Tape & Reel (TR) 264-CMS20I40A(TE12L,QMCT-ND - Cut Tape (CT) 264-CMS20I40A(TE12L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS20I40A(TE12L,QM |
Description | DIODE SCHOTTKY 40V 2A MFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS20I40A(TE12L,QM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 62pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43000 | €4.30 |
| 100 | €0.30350 | €30.35 |
| 500 | €0.23266 | €116.33 |
| 1,000 | €0.20980 | €209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.17471 | €524.13 |
| 6,000 | €0.16114 | €966.84 |
| 9,000 | €0.15674 | €1,410.66 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |