
AL15SEB030N | |
|---|---|
DigiKey Part Number | 264-AL15SEB030N-ND |
Manufacturer | |
Manufacturer Product Number | AL15SEB030N |
Description | HDD 300GB 2.5" SAS 5V/12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 300GB SAS 2.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 300GB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SAS | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €151.82625 | €6,073.05 |
| Unit Price without VAT: | €151.82625 |
|---|---|
| Unit Price with VAT: | €185.22803 |