
7UL1G07FU,LF | |
|---|---|
DigiKey Part Number | 264-7UL1G07FULFTR-ND - Tape & Reel (TR) 264-7UL1G07FULFCT-ND - Cut Tape (CT) 264-7UL1G07FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G07FU,LF |
Description | IC BUFF 0.9V/3.6V USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output USV |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package USV |
Number of Bits per Element 1 | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12800 | €1.28 |
| 25 | €0.11360 | €2.84 |
| 100 | €0.09710 | €9.71 |
| 250 | €0.08916 | €22.29 |
| 500 | €0.08442 | €42.21 |
| 1,000 | €0.08048 | €80.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07563 | €226.89 |
| 6,000 | €0.07325 | €439.50 |
| 9,000 | €0.07206 | €648.54 |
| 15,000 | €0.07074 | €1,061.10 |
| 21,000 | €0.06997 | €1,469.37 |
| 30,000 | €0.06923 | €2,076.90 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |


