Similar
Similar

2SA1312-BL(TE85L,F | |
|---|---|
DigiKey Part Number | 2SA1312-BL(TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1312-BL(TE85L,F |
Description | TRANS PNP 120V 0.1A S-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 150 mW Surface Mount S-Mini |
EDA/CAD Models | 2SA1312-BL(TE85L,F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 2mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package S-Mini |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1163-BL,LF | Toshiba Semiconductor and Storage | 16,650 | 2SA1163-BLLFCT-ND | €0.23000 | Similar |
| 2SA1163-GR,LF | Toshiba Semiconductor and Storage | 4,610 | 2SA1163-GRLFCT-ND | €0.22000 | Similar |





