
XC6118N44BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N44BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N44BMR-GCT-ND - Cut Tape (CT) 893-XC6118N44BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N44BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.54000 | €5.40 |
| 25 | €0.50680 | €12.67 |
| 100 | €0.41340 | €41.34 |
| 250 | €0.38400 | €96.00 |
| 500 | €0.32682 | €163.41 |
| 1,000 | €0.26146 | €261.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.23695 | €710.85 |
| 6,000 | €0.22061 | €1,323.66 |
| 15,000 | €0.21243 | €3,186.45 |
| 30,000 | €0.20426 | €6,127.80 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |