
1504870 | |
|---|---|
DigiKey Part Number | 6422-1504870-ND 6422-1504870-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504870 |
Description | KAWEFLEX 52DSL SK-C-PUR UL/CSA 0 |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.520" (13.21mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Discontinued at DigiKey | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |