
1504865 | |
|---|---|
DigiKey Part Number | 6422-1504865-ND 6422-1504865-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504865 |
Description | KAWEFLEX 52DSL C-PVC UL/CSA 0,6/ |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.571" (14.50mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Discontinued at DigiKey | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Strand 7/22 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |