
1504271 | |
|---|---|
DigiKey Part Number | 6422-1504271-ND 6422-1504271-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504271 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.850" (21.59mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Discontinued at DigiKey | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |