
AC65001-NMW | |
|---|---|
DigiKey Part Number | 5350-AC65001-NMW-ND |
Manufacturer | |
Manufacturer Product Number | AC65001-NMW |
Description | ANT EXT DOME NMO 868/915 IP67 WH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWAN, Wi-Fi Dome NMO Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.9, 2.4 | |
Return Loss | - | |
Gain | 3.4dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.228" (82.00mm) | |
Applications | ISM, LoRaWAN, LPWAN, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €21.51120 | €10,755.60 |
| Unit Price without VAT: | €21.51120 |
|---|---|
| Unit Price with VAT: | €26.24366 |