
WLMDU9456001JT | |
|---|---|
DigiKey Part Number | 296-WLMDU9456001JT-ND |
Manufacturer | |
Manufacturer Product Number | WLMDU9456001JT |
Description | LED DRIVER CC BUCK 4.5-60V 450MA |
Customer Reference | |
Detailed Description | 450mA 4.5 ~ 60V Constant Current LED Driver Buck Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 4.5 ~ 60V | |
Current - Output (Max) | 450mA | |
Power (Watts) | 27 W | |
Dimming | PWM | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK Variant | |
Size / Dimension | 0.40" L x 0.39" W x 0.19" H (10.2mm x 9.9mm x 4.8mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |