
TUSB211AIRWBR | |
|---|---|
DigiKey Part Number | 296-TUSB211AIRWBRTR-ND - Tape & Reel (TR) 296-TUSB211AIRWBRCT-ND - Cut Tape (CT) 296-TUSB211AIRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211AIRWBR |
Description | USB 2.0 480-MBPS HIGH-SPEED SIGN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211AIRWBR Models |
Category | Signal Conditioning Output Pre-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 2.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 6.5V |
Part Status Active | Current - Supply 22mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Data Rate (Max) 480Mbps | Package / Case 12-XFQFN |
Number of Channels 1 | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.28100 | €12.81 |
| 25 | €1.16640 | €29.16 |
| 100 | €1.04100 | €104.10 |
| 250 | €0.98116 | €245.29 |
| 500 | €0.94666 | €473.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.87877 | €2,636.31 |
| 6,000 | €0.86084 | €5,165.04 |
| 9,000 | €0.85185 | €7,666.65 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.11060 |









