
TSW16DX370EVM | |
|---|---|
DigiKey Part Number | 296-42247-ND |
Manufacturer | |
Manufacturer Product Number | TSW16DX370EVM |
Description | EVALUATION MODULE TSW16DX370 |
Customer Reference | |
Detailed Description | ADC16DX370, LMH6521, LMK04828, LMX2581, TRF37B32 - Amplifier 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 700MHz ~ 2.7GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ADC16DX370, LMH6521, LMK04828, LMX2581, TRF37B32 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 2.7GHz | |
Function | Amplifier | |
Base Product Number |


