TL16C550CPTR
cms-photo-disclaimer

TRF6901PT

cms-digikey-product-number
296-12242-ND
cms-manufacturer
cms-manufacturer-product-number
TRF6901PT
cms-description
IC RF TXRX ISM<1GHZ 48LQFP
cms-customer-reference
cms-detailed-description
IC RF TxRx Only General ISM < 1GHz 860MHz ~ 930MHz 48-LQFP
cms-datasheet
 cms-datasheet
cms-eda-cad-models
TRF6901PT Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, OOK
Frequency
Data Rate (Max)
64kbps
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18mA
Current - Transmitting
26mA ~ 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
Marketplace Stock: 6,191 View Now
This product is no longer manufactured. cms-view-ph0

Other Suppliers on DigiKey

6,191cms-in-stock
Ships from Rochester Electronics, LLC