Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71727DSER

DigiKey Part Number
296-TPS71727DSERTR-ND - Tape & Reel (TR)
296-TPS71727DSERCT-ND - Cut Tape (CT)
296-TPS71727DSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71727DSER
Description
IC REG LINEAR 2.7V 150MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS71727DSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.80600€8.06
25€0.72960€18.24
100€0.64590€64.59
250€0.60584€151.46
500€0.58166€290.83
1,000€0.57146€571.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.53721€1,611.63
6,000€0.52519€3,151.14
9,000€0.51917€4,672.53
15,000€0.51250€7,687.50
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.35420

Other Suppliers on DigiKey

161,973In Stock
Ships from Rochester Electronics, LLC