
TPS3825-50DBVT | |
|---|---|
DigiKey Part Number | 296-2637-2-ND - Tape & Reel (TR) 296-2637-1-ND - Cut Tape (CT) 296-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.01000 | €10.10 |
| 25 | €0.91720 | €22.93 |
| 100 | €0.81560 | €81.56 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.68360 |
