
TPS1100DR | |
|---|---|
DigiKey Part Number | 296-TPS1100DRTR-ND - Tape & Reel (TR) 296-TPS1100DRCT-ND - Cut Tape (CT) 296-TPS1100DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1100DR |
Description | MOSFET P-CH 15V 1.6A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 15 V 1.6A (Ta) 791mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS1100DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 15 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.45 nC @ 10 V | |
Vgs (Max) | +2V, -15V | |
FET Feature | - | |
Power Dissipation (Max) | 791mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.67078 | €1,676.95 |
| 5,000 | €0.65513 | €3,275.65 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.89100 |