
TMS320C6410GTS400 | |
|---|---|
DigiKey Part Number | 296-42800-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6410GTS400 |
Description | IC FIXED-POINT DSP 288-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 288-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6410GTS400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 288-BBGA, FCBGA | |
Supplier Device Package | 288-FCBGA (23x23) | |
Base Product Number |