



TMP6131QDYATQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6131QDYATQ1TR-ND - Tape & Reel (TR) 296-TMP6131QDYATQ1CT-ND - Cut Tape (CT) 296-TMP6131QDYATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDYATQ1 |
Description | SENSOR PTC 10KOHM 1% SOT5X3 |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 5 | €0.72600 | €3.63 |
| 10 | €0.68900 | €6.89 |
| 25 | €0.64560 | €16.14 |
| 50 | €0.61560 | €30.78 |
| 100 | €0.58830 | €58.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.55564 | €138.91 |
| 500 | €0.53334 | €266.67 |
| 750 | €0.52119 | €390.89 |
| 1,250 | €0.50672 | €633.40 |
| 1,750 | €0.49769 | €870.96 |
| 2,500 | €0.48852 | €1,221.30 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.01260 |




