
TLVM13630RDHR | |
|---|---|
DigiKey Part Number | 296-TLVM13630RDHRTR-ND - Tape & Reel (TR) 296-TLVM13630RDHRCT-ND - Cut Tape (CT) 296-TLVM13630RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM13630RDHR |
Description | HIGH-DENSITY, 3-V TO 36-V INPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13630RDHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.53600 | €25.36 |
| 25 | €2.33040 | €58.26 |
| 100 | €2.10480 | €210.48 |
| 250 | €1.99712 | €499.28 |
| 500 | €1.93220 | €966.10 |
| 1,000 | €1.87878 | €1,878.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.81282 | €5,438.46 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.09920 |









