


TLV863MDBZT | |
|---|---|
DigiKey Part Number | 296-TLV863MDBZTTR-ND - Tape & Reel (TR) 296-TLV863MDBZTCT-ND - Cut Tape (CT) 296-TLV863MDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV863MDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV863MDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.53376 | €133.44 |
| 500 | €0.51210 | €256.05 |
| 750 | €0.50128 | €375.96 |
| Unit Price without VAT: | €0.53376 |
|---|---|
| Unit Price with VAT: | €0.65119 |