


TLV431BCDBZT | |
|---|---|
DigiKey Part Number | 296-26827-2-ND - Tape & Reel (TR) 296-26827-1-ND - Cut Tape (CT) 296-26827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BCDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BCDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84300 | €8.43 |
| 25 | €0.76440 | €19.11 |
| 100 | €0.67750 | €67.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63596 | €158.99 |
| 500 | €0.61092 | €305.46 |
| 750 | €0.59839 | €448.79 |
| 1,250 | €0.58449 | €730.61 |
| 1,750 | €0.57637 | €1,008.65 |
| 2,500 | €0.56856 | €1,421.40 |
| 6,250 | €0.55174 | €3,448.38 |
| 12,500 | €0.54160 | €6,770.00 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |