
TLV2622IDGKR | |
|---|---|
DigiKey Part Number | 296-10647-2-ND - Tape & Reel (TR) 296-10647-1-ND - Cut Tape (CT) 296-10647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2622IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2622IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.16874 | €2,921.85 |
| 5,000 | €1.14510 | €5,725.50 |
| 7,500 | €1.13326 | €8,499.45 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.35460 |