
TLC272BIP | |
|---|---|
DigiKey Part Number | 296-7352-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC272BIP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC272BIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 290 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.31800 | €13.18 |
| 50 | €1.13060 | €56.53 |
| 100 | €1.07270 | €107.27 |
| 250 | €1.01152 | €252.88 |
| 500 | €0.97462 | €487.31 |
| 1,000 | €0.94428 | €944.28 |
| 2,500 | €0.91224 | €2,280.60 |
| 5,000 | €0.89292 | €4,464.60 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.17160 |