MFR Recommended
Similar

TLC25M2CP | |
|---|---|
DigiKey Part Number | 296-7310-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC25M2CP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Open Drain 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC25M2CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Open Drain | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
