
TLC139MJB | |
|---|---|
DigiKey Part Number | 296-TLC139MJB-ND |
Manufacturer | |
Manufacturer Product Number | TLC139MJB |
Description | QUAD, MICROPOWER, LINCMOS COMPAR |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC139MJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 80µA | |
CMRR, PSRR (Typ) | 84dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 3.6µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP |