


TL432AQDBZT | |
|---|---|
DigiKey Part Number | 296-TL432AQDBZTTR-ND - Tape & Reel (TR) 296-TL432AQDBZTCT-ND - Cut Tape (CT) 296-TL432AQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AMFDT,215 | Nexperia USA Inc. | 291 | 1727-1982-1-ND | €0.22000 | Direct |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | €0.14000 | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3,707 | AS431ANTR-E1DICT-ND | €0.29000 | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 494,759 | AS431ANTR-G1DICT-ND | €0.11000 | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18,004 | AS431BNTR-G1DICT-ND | €0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56500 | €5.65 |
| 25 | €0.50880 | €12.72 |
| 100 | €0.44760 | €44.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.40604 | €101.51 |
| 500 | €0.38888 | €194.44 |
| 750 | €0.38028 | €285.21 |
| 1,250 | €0.37076 | €463.45 |
| 1,750 | €0.36519 | €639.08 |
| 2,500 | €0.35984 | €899.60 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |

