Voltage Feedback Amplifier 1 Circuit Differential, Rail-to-Rail Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4541YR

DigiKey Part Number
296-THS4541YRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4541YR
Description
BARE DIE 850-MHZ PRECISION FULLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Differential, Rail-to-Rail Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
400V/µs
Gain Bandwidth Product
850 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
100 µV
Current - Supply
10.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.4 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€19.35626€58,068.78
Manufacturers Standard Package
Unit Price without VAT:€19.35626
Unit Price with VAT:€23.61464