TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4531IDR

DigiKey Part Number
296-30379-2-ND - Tape & Reel (TR)
296-30379-1-ND - Cut Tape (CT)
296-30379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4531IDR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4531IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
390V/µs
Gain Bandwidth Product
27 MHz
-3db Bandwidth
36 MHz
Current - Input Bias
160 nA
Voltage - Input Offset
200 µV
Current - Supply
250µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.81000€2.81
10€2.10400€21.04
25€1.92960€48.24
100€1.73700€173.70
250€1.64528€411.32
500€1.58998€794.99
1,000€1.54447€1,544.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€1.49642€3,741.05
5,000€1.46747€7,337.35
Manufacturers Standard Package
Unit Price without VAT:€2.81000
Unit Price with VAT:€3.42820