
SN75LBC179ADR | |
|---|---|
DigiKey Part Number | 296-41653-2-ND - Tape & Reel (TR) 296-41653-1-ND - Cut Tape (CT) 296-41653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LBC179ADR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC179ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €2.21500 | €22.15 |
| 25 | €2.03200 | €50.80 |
| 100 | €1.83110 | €183.11 |
| 250 | €1.73524 | €433.81 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.58680 |
