
SN74S1053DBR | |
|---|---|
DigiKey Part Number | 296-29174-2-ND - Tape & Reel (TR) 296-29174-1-ND - Cut Tape (CT) 296-29174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74S1053DBR |
Description | IC SCHOTT BARR DIOD 16BIT 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.98308 | €5,966.16 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.97760 |