
SN74LVC3G14YZAR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC3G14YZAR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14YZAR |
Description | IC INVERT SCHMITT 3CH 3IN 8DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14YZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 2.5V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | €0.71431 | €258.58 |
| Unit Price without VAT: | €0.71431 |
|---|---|
| Unit Price with VAT: | €0.87146 |