
SN74LVC2G08YZPR | |
|---|---|
DigiKey Part Number | 296-14371-2-ND - Tape & Reel (TR) 296-14371-1-ND - Cut Tape (CT) 296-14371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08YZPR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.34640 | €8.66 |
| 100 | €0.30230 | €30.23 |
| 250 | €0.28140 | €70.35 |
| 500 | €0.26874 | €134.37 |
| 1,000 | €0.26334 | €263.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.24549 | €736.47 |
| 6,000 | €0.23921 | €1,435.26 |
| 9,000 | €0.23606 | €2,124.54 |
| 15,000 | €0.23257 | €3,488.55 |
| 21,000 | €0.23053 | €4,841.13 |
| 30,000 | €0.22857 | €6,857.10 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65880 |








