


SN74LVC165APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC165APWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC165APWRQ1 |
Description | IC COMPLEMENTARY 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12056 | €361.68 |
| 6,000 | €0.11706 | €702.36 |
| 9,000 | €0.11531 | €1,037.79 |
| 15,000 | €0.11336 | €1,700.40 |
| 21,000 | €0.11223 | €2,356.83 |
| 30,000 | €0.11114 | €3,334.20 |
| 75,000 | €0.10879 | €8,159.25 |
| Unit Price without VAT: | €0.12056 |
|---|---|
| Unit Price with VAT: | €0.14708 |