


SN74HCS174QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS174QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS174QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS174QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS174QPWRQ1 |
Description | IC FF D-TYPE SGL 6-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.37320 | €9.33 |
| 100 | €0.32640 | €32.64 |
| 250 | €0.30404 | €76.01 |
| 500 | €0.29054 | €145.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.27031 | €540.62 |
| 4,000 | €0.26279 | €1,051.16 |
| 6,000 | €0.25902 | €1,554.12 |
| 10,000 | €0.25485 | €2,548.50 |
| 14,000 | €0.25241 | €3,533.74 |
| 20,000 | €0.25006 | €5,001.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |