SN74HC164PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.34000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.34000
Datasheet

Direct


onsemi
In Stock: 852
Unit Price: €0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164PWRE4

DigiKey Part Number
SN74HC164PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC164PWRE4
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.19034€380.68
4,000€0.18471€738.84
6,000€0.18189€1,091.34
10,000€0.17876€1,787.60
14,000€0.17694€2,477.16
20,000€0.17518€3,503.60
50,000€0.17140€8,570.00
Manufacturers Standard Package
Unit Price without VAT:€0.19034
Unit Price with VAT:€0.23221