
SN74CBT3306CDR | |
|---|---|
DigiKey Part Number | 296-19215-2-ND - Tape & Reel (TR) 296-19215-1-ND - Cut Tape (CT) 296-19215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31800 | €3.18 |
| 25 | €0.28360 | €7.09 |
| 100 | €0.24670 | €24.67 |
| 250 | €0.22908 | €57.27 |
| 500 | €0.21846 | €109.23 |
| 1,000 | €0.21199 | €211.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.20047 | €501.18 |
| 5,000 | €0.19491 | €974.55 |
| 7,500 | €0.19212 | €1,440.90 |
| 12,500 | €0.18903 | €2,362.88 |
| 17,500 | €0.18722 | €3,276.35 |
| 25,000 | €0.18549 | €4,637.25 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |