


SN74BCT760DWR | |
|---|---|
DigiKey Part Number | 296-SN74BCT760DWRTR-ND - Tape & Reel (TR) 296-SN74BCT760DWRCT-ND - Cut Tape (CT) 296-SN74BCT760DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74BCT760DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT760DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.98000 | €29.80 |
| 25 | €2.74480 | €68.62 |
| 100 | €2.48520 | €248.52 |
| 250 | €2.43328 | €608.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.17497 | €4,349.94 |
| 4,000 | €2.13340 | €8,533.60 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.78240 |