SN74AS253ADR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8,911
Unit Price: €1.40276
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €0.84586
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,487
Unit Price: €2.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27,270
Unit Price: €1.70000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16,200
Unit Price: €2.27202
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32,886
Unit Price: €4.27717
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS253ADR

DigiKey Part Number
SN74AS253ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS253ADR
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS253ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types