
SN74AHCT164QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT164QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT164QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT164QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT164QPWRQ1 |
Description | IC PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT164QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27200 | €2.72 |
| 25 | €0.24320 | €6.08 |
| 100 | €0.21070 | €21.07 |
| 250 | €0.19524 | €48.81 |
| 500 | €0.18598 | €92.99 |
| 1,000 | €0.17907 | €179.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16889 | €506.67 |
| 6,000 | €0.16427 | €985.62 |
| 9,000 | €0.16195 | €1,457.55 |
| 15,000 | €0.15939 | €2,390.85 |
| 21,000 | €0.15789 | €3,315.69 |
| 30,000 | €0.15645 | €4,693.50 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |